DAC102S085CISD/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,35475 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 220
Unit Price: 1,26634 €
Datasheet
10 Bit Digital to Analog Converter 2 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC102S085CISD/NOPB

DigiKey Part Number
296-DAC102S085CISD/NOPBTR-ND - Tape & Reel (TR)
296-DAC102S085CISD/NOPBCT-ND - Cut Tape (CT)
296-DAC102S085CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC102S085CISD/NOPB
Description
IC DAC 10BIT 10-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC102S085CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.7, +0.08/-0.03 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,37100 €23,71 €
252,17680 €54,42 €
1001,96300 €196,30 €
2501,86116 €465,29 €
5001,84390 €921,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,74924 €1 749,24 €
2 0001,70765 €3 415,30 €
3 0001,68682 €5 060,46 €
5 0001,66375 €8 318,75 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,76800 €