10 Bit Digital to Analog Converter 2 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC102S085CISD

DigiKey Part Number
2156-DAC102S085CISD-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DAC102S085CISD
Description
IC DAC 10BIT 10-WSON
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 10-WSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.7, +0.08/-0.03 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:220
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2021,26634 €255,80 €
Unit Price without VAT:1,26634 €
Unit Price with VAT:1,51961 €