CDCVF2509PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 273
Unit Price: 8,01000 $
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 $
CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF2509PWRG4

DigiKey Part Number
CDCVF2509PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCVF2509PWRG4
Description
IC PLL CLOCK DRIVER 24TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF2509PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
No/No
Frequency - Max
175MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,52706 $13 054,12 $
Manufacturers Standard Package
Unit Price without VAT:6,52706 $
Unit Price with VAT:7,83247 $