
2509CGLFT | |
|---|---|
DigiKey Part Number | 800-2509CGLFT-ND |
Manufacturer | |
Manufacturer Product Number | 2509CGLFT |
Description | 2509CGLFT |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 1 120-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PLL Clock Driver | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP | |
Supplier Device Package | 120-TQFP (14x14) |

