CD4089BEG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 210
Unit Price: 1,30000 €
Datasheet
Binary Rate Multiplier IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4089BEG4

DigiKey Part Number
CD4089BEG4-ND
Manufacturer
Manufacturer Product Number
CD4089BEG4
Description
IC BINARY RATE MUX 4BIT 16-PDIP
Customer Reference
Detailed Description
Binary Rate Multiplier IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4089BEG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Binary Rate Multiplier
Supply Voltage
3V ~ 18V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 4500,22044 €319,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,22044 €
Unit Price with VAT:0,26453 €