Binary Rate Multiplier IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4089BE

DigiKey Part Number
296-2165-5-ND
Manufacturer
Manufacturer Product Number
CD4089BE
Description
IC BINARY RATE MUX 4BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binary Rate Multiplier IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4089BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Rate Multiplier
Supply Voltage
3V ~ 18V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,94700 €9,47 €
250,85920 €21,48 €
1000,76290 €76,29 €
2500,71700 €179,25 €
5000,68934 €344,67 €
1 0000,66655 €666,55 €
2 5000,64250 €1 606,25 €
5 0000,62801 €3 140,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €