CD4054BNSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4 948
Unit Price: 1,03000 $
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4054BNSRE4

DigiKey Part Number
CD4054BNSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4054BNSRE4
Description
IC DRVR 4 SEGMENT 16SO
Customer Reference
Detailed Description
LCD Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4054BNSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
4 Segment
Interface
-
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes