16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4054BM

DigiKey Part Number
296-32897-5-ND
Manufacturer
Manufacturer Product Number
CD4054BM
Description
IC DRVR 4 SEGMENT 16SOIC
Customer Reference
Detailed Description
LCD Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4054BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
4 Segment
Interface
-
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 925
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63900 €6,39 €
400,55050 €22,02 €
1200,50133 €60,16 €
2800,47246 €132,29 €
5200,45531 €236,76 €
1 0000,44015 €440,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €

Other Suppliers on DigiKey

3 023In Stock
Ships from Rochester Electronics, LLC