
ADC088S022CIMTX/NOPB | |
|---|---|
DigiKey Part Number | ADC088S022CIMTX/NOPBTR-ND - Tape & Reel (TR) ADC088S022CIMTX/NOPBCT-ND - Cut Tape (CT) ADC088S022CIMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC088S022CIMTX/NOPB |
Description | IC ADC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC088S022CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,93960 € | 48,49 € |
| 100 | 1,74590 € | 174,59 € |
| 250 | 1,65360 € | 413,40 € |
| 500 | 1,63064 € | 815,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,50378 € | 3 759,45 € |
| 5 000 | 1,47465 € | 7 373,25 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,38400 € |












