Direct

| 66AK2H06BAAW2 | |
|---|---|
| DigiKey Part Number | 66AK2H06BAAW2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 66AK2H06BAAW2 | 
| Description | IC DSP ARM SOC 1517FCBGA | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | 66AK2H06BAAW2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| Type | DSP+ARM® | |
| Interface | EBI/EMI, Ethernet, DMA, I2C, Serial RapidIO, SPI, UART/USART, USB 3.0 | |
| Clock Rate | 1.2GHz | |
| Non-Volatile Memory | ROM (384kB) | |
| On-Chip RAM | 8.375MB | |
| Voltage - I/O | 0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V | |
| Voltage - Core | Variable | |
| Operating Temperature | 0°C ~ 85°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | 1517-BBGA, FCBGA | |
| Supplier Device Package | 1517-FCBGA (40x40) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France