
66AK2H06DAAW2 | |
|---|---|
DigiKey Part Number | 66AK2H06DAAW2-ND |
Manufacturer | |
Manufacturer Product Number | 66AK2H06DAAW2 |
Description | 66AK2H06DAAW2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 66AK2H06DAAW2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DSP+ARM® | |
Interface | EBI/EMI, Ethernet, DMA, I2C, Serial RapidIO, SPI, UART/USART, USB 3.0 | |
Clock Rate | 1.2GHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 8.375MB | |
Voltage - I/O | 0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V | |
Voltage - Core | Variable | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 1517-BBGA, FCBGA | |
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 512,04667 € | 10 752,98 € |
| Unit Price without VAT: | 512,04667 € |
|---|---|
| Unit Price with VAT: | 614,45600 € |

