
551011367-051 | |
|---|---|
DigiKey Part Number | 551011367-051-ND |
Manufacturer | |
Manufacturer Product Number | 551011367-051 |
Description | EVAL BOARD FOR LM2586 LM2588 |
Customer Reference | |
Detailed Description | LM2586, LM2588 WEBENCH® Buildit Board DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | LM2586, LM2588 | |
Note | - | |
Base Product Number |



