

LM2588SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2588SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2588SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2588SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2588SX-5.0/NOPB |
Description | IC REG BOOST FLYBACK 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2588SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 8,72300 € | 87,23 € |
| 25 | 8,13040 € | 203,26 € |
| 100 | 7,47960 € | 747,96 € |
| 250 | 7,44320 € | 1 860,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,98226 € | 3 491,13 € |
| 1 000 | 6,82832 € | 6 828,32 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,30800 € |

