
30-01959 | |
|---|---|
DigiKey Part Number | 839-30-01959-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01959 |
Description | CABLE 9COND 24AWG BLACK 5M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,56000 € | 53,56 € |
| Unit Price without VAT: | 53,56000 € |
|---|---|
| Unit Price with VAT: | 64,27200 € |


