30-01959
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01959

DigiKey Part Number
839-30-01959-ND
839-30-01959-DS-ND
Manufacturer
Manufacturer Product Number
30-01959
Description
CABLE 9COND 24AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
19,52000 €9,52 €
29,06500 €18,13 €
38,81000 €26,43 €
58,49800 €42,49 €
78,29714 €58,08 €
108,08900 €80,89 €
257,57560 €189,39 €
507,20500 €360,25 €
1006,84970 €684,97 €
Spool
QuantityUnit PriceExt Price
1535,09575 €779,65 €
3064,84160 €1 481,53 €
4594,69773 €2 156,26 €
7654,52132 €3 458,81 €
1 0714,40796 €4 720,93 €
1 5304,29019 €6 563,99 €
Manufacturers Standard Package
Unit Price without VAT:9,52000 €
Unit Price with VAT:11,42400 €
Alternate Length
CABLE 9COND 24AWG BLACK 5M
In-Stock: 3
Unit Price: 53,56000 €
CABLE 9COND 24AWG BLACK 1M
In-Stock: 9
Unit Price: 10,89000 €
CABLE 9COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: