
93-22047 | |
|---|---|
DigiKey Part Number | 4535-93-22047-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22047 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.060" (26.92mm) | |
Length | 1.060" (26.92mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,01200 € | 60,12 € |
| 25 | 5,58040 € | 139,51 € |
| 100 | 5,10550 € | 510,55 € |
| 250 | 4,87912 € | 1 219,78 € |
| 500 | 4,74268 € | 2 371,34 € |
| 1 000 | 4,63038 € | 4 630,38 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,28800 € |




