
92-22022 | |
|---|---|
DigiKey Part Number | 4535-92-22022-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22022 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.500" (38.10mm) | |
Length | 1.500" (38.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,51720 € | 212,93 € |
| 100 | 7,83920 € | 783,92 € |
| 250 | 7,51608 € | 1 879,02 € |
| 500 | 7,32130 € | 3 660,65 € |
| 1 000 | 7,16099 € | 7 160,99 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 13,92000 € |





