Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSWD-5XM | |
|---|---|
DigiKey Part Number | 1111-J1MSWD-5XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MSWD-5XM |
Description | LOW SIGNAL RELAYS-PCB J1MSWD-5XM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.8 VDC |
Mounting Type Through Hole | Must Release Voltage 0.23 VDC |
Coil Voltage 5VDC | Operate Time 4 ms |
Contact Form SPDT (1 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 40 mA | Coil Resistance 125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MSCD-5XLS | TE Connectivity | 0 | 1111-J1MSCD-5XLS-ND | 107,51667 € | Parametric Equivalent |
| J1MSCD-5XMS | TE Connectivity | 0 | 1111-J1MSCD-5XMS-ND | 100,28840 € | Parametric Equivalent |
| J1MSPD-5XL | TE Connectivity | 0 | 1111-J1MSPD-5XL-ND | 107,87467 € | Parametric Equivalent |
| J1MSWD-5XP | TE Connectivity | 0 | 1111-J1MSWD-5XP-ND | 118,30867 € | Parametric Equivalent |
| 1617541-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617541-6-ND | 91,54967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 101,15000 € | 2 528,75 € |
| Unit Price without VAT: | 101,15000 € |
|---|---|
| Unit Price with VAT: | 121,38000 € |


