Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSPD-5XL | |
|---|---|
DigiKey Part Number | J1MSPD-5XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MSPD-5XL |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.8 VDC |
Part Status Active | Must Release Voltage 0.23 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617541-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617541-6-ND | 91,54967 € | Parametric Equivalent |
| 3-1617119-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617119-6-ND | 76,42710 € | Parametric Equivalent |
| J1MSCD-5XLS | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSCD-5XLS-ND | 79,27100 € | Parametric Equivalent |
| J1MSCD-5XMS | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSCD-5XMS-ND | 73,94120 € | Parametric Equivalent |
| J1MSWD-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSWD-5XM-ND | 74,57960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 79,53467 € | 2 386,04 € |
| Unit Price without VAT: | 79,53467 € |
|---|---|
| Unit Price with VAT: | 95,44160 € |



