HRHT-3/2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 12,02440 €
Datasheet
New Product
Image for HRHT-3/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRHT-3/2

DigiKey Part Number
1111-HRHT-3/2-ND
Manufacturer
Manufacturer Product Number
HRHT-3/2
Description
HRHT-3/2
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 6 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.360" (9.14mm)
Mfr
Recovered Wall Thickness
0.155" (3.94mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
0.167' (50.80mm, 2.00")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRHT-3/2TE Connectivity Aerospace, Defense and Marine0HRHT-3/2-ND12,02440 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32518,15369 €5 899,95 €
Unit Price without VAT:18,15369 €
Unit Price with VAT:21,78443 €