
HRHT-3/2 | |
|---|---|
DigiKey Part Number | HRHT-3/2-ND |
Manufacturer | |
Manufacturer Product Number | HRHT-3/2 |
Description | HRHT-3/2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 6 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.155" (3.94mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 36 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 0.360" (9.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRHT-3/2 | TE Connectivity | 0 | 1111-HRHT-3/2-ND | 18,15369 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 12,02440 € | 3 907,93 € |
| Unit Price without VAT: | 12,02440 € |
|---|---|
| Unit Price with VAT: | 14,42928 € |

