FCA-125-19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 326,24000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 353,01000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 308,96000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 335,32000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 264,15000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 221,45296 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 285,83000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 271,49000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 234,47000 €
Datasheet
New Product
Image for FCA-125-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-125-19

DigiKey Part Number
1111-FCA-125-19-ND
Manufacturer
Manufacturer Product Number
FCA-125-19
Description
POWER/SIGNAL RELAY 1 FORM C SPST
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Hook
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
13.5 VDC
Packaging
Bulk
Must Release Voltage
2.3 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-70°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
25 A
Relay Type
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
2875VA, 700W
Qualification
MIL-R-6106/19
Coil Current
875 mA
Coil Resistance
320 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-125-21TE Connectivity01111-FCA-125-21-ND326,24000 €Parametric Equivalent
FCA-125-24TE Connectivity01111-FCA-125-24-ND353,01000 €Parametric Equivalent
FCA-125-3TE Connectivity01111-FCA-125-3-ND308,96000 €Parametric Equivalent
FCA-125-9TE Connectivity01111-FCA-125-9-ND335,32000 €Parametric Equivalent
FCA-125-19TE Connectivity Aerospace, Defense and Marine01122-1112-ND264,15000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1346,88000 €346,88 €
Manufacturers Standard Package
Unit Price without VAT:346,88000 €
Unit Price with VAT:416,25600 €