Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FCA-125-9 | |
|---|---|
DigiKey Part Number | FCA-125-9-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-9 |
Description | RELAY GEN PURPOSE SPDT 25A 28V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 2.3 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 2875VA, 700W | Qualification MIL-R-6106/19 |
Coil Current 875 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-125-19 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1112-ND | 264,15000 € | Parametric Equivalent |
| FCA-125-21 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-125-21-ND | 221,45296 € | Parametric Equivalent |
| FCA-125-24 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1020-ND | 285,83000 € | Parametric Equivalent |
| FCA-125-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1021-ND | 271,49000 € | Parametric Equivalent |
| FCA-125-19 | TE Connectivity | 0 | 1111-FCA-125-19-ND | 346,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 234,47000 € | 3 517,05 € |
| Unit Price without VAT: | 234,47000 € |
|---|---|
| Unit Price with VAT: | 281,36400 € |





