
ER2165-000 | |
|---|---|
DigiKey Part Number | 1111-ER2165-000-ND |
Manufacturer | |
Manufacturer Product Number | ER2165-000 |
Description | RPS-CT-50M-4.8-OUT-0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Length 164.0' (50.0m) |
Mfr | Inner Diameter - Supplied 0.187" (4.75mm) |
Series | Inner Diameter - Recovered 0.062" (1.57mm) |
Packaging Bulk | Recovered Wall Thickness 0.023" (0.58mm) |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shelf Life 48 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2165-000 | TE Connectivity Raychem Cable Protection | 0 | 484-ER2165-000-ND | 5,18990 € | Parametric Equivalent |
| RPS-CT-50M-4.8-OUT-0 | TE Connectivity Raychem Cable Protection | 48 | 484-RPS-CT-50M-4.8-OUT-0-DS-ND | 9,92000 € | Parametric Equivalent |
| RPS-CT-50M-4.8-OUT-0 | TE Connectivity Raychem Cable Protection | 0 | 484-RPS-CT-50M-4.8-OUT-0-ND | 2,30040 € | Parametric Equivalent |
| TMS-CT-50M-3/16-OUT-0 | TE Connectivity Raychem Cable Protection | 58 | 484-TMS-CT-50M-3/16-OUT-0-DS-ND | 11,08000 € | Parametric Equivalent |
| TMS-CT-50M-3/16-OUT-0 | TE Connectivity Raychem Cable Protection | 0 | 484-TMS-CT-50M-3/16-OUT-0-ND | 5,43400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,81900 € | 340,95 € |
| Unit Price without VAT: | 6,81900 € |
|---|---|
| Unit Price with VAT: | 8,18280 € |



