
RPS-CT-50M-4.8-OUT-0 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-4.8-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-4.8-OUT-0 |
Description | CONTINUOUS TUBING METER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 164.0' (50.0m) |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,30040 € | 115,02 € |
| 100 | 2,11570 € | 211,57 € |
| 150 | 2,01467 € | 302,20 € |
| 250 | 1,89424 € | 473,56 € |
| 350 | 1,82934 € | 640,27 € |
| Unit Price without VAT: | 2,30040 € |
|---|---|
| Unit Price with VAT: | 2,76048 € |

