B07A112BC1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 330,77000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 771,59067 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 201,35556 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 312,82600 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 481,32867 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 306,73700 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 274,81375 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 326,35273 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 242,80793 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 608,70067 €
Datasheet
New Product
Image for B07A112BC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B07A112BC1

DigiKey Part Number
1111-B07A112BC1-ND
Manufacturer
Manufacturer Product Number
B07A112BC1
Description
B07A112BC1=B07 10AMP RELAY
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
13 VDC
Part Status
Active
Must Release Voltage
1.8 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
10 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
115VAC, 28VDC - Nom
Relay Type
Coil Current
88.3 mA
Coil Resistance
300 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B07B332BC1TE Connectivity01111-B07B332BC1-ND330,77000 €Parametric Equivalent
B07D932BC4-0263TE Connectivity01111-B07D932BC4-0263-ND771,59067 €Parametric Equivalent
2-1617002-4TE Connectivity Aerospace, Defense and Marine02-1617002-4-ND201,35556 €Parametric Equivalent
2-1617003-4TE Connectivity Aerospace, Defense and Marine02-1617003-4-ND312,82600 €Parametric Equivalent
2-1617527-3TE Connectivity Aerospace, Defense and Marine02-1617527-3-ND481,32867 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6442,35000 €2 654,10 €
Unit Price without VAT:442,35000 €
Unit Price with VAT:530,82000 €