Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1617003-4 | |
|---|---|
DigiKey Part Number | 2-1617003-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617003-4 |
Description | B07B932BC1-1014 = 07 10 AMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 300 Ohms |
Coil Current 88.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617002-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617002-4-ND | 201,35556 € | Parametric Equivalent |
| 2-1617527-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617527-3-ND | 481,32867 € | Parametric Equivalent |
| 7-1617583-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 7-1617583-6-ND | 306,73700 € | Parametric Equivalent |
| 9-1617527-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617527-1-ND | 274,81375 € | Parametric Equivalent |
| B07A112BC1 | TE Connectivity Aerospace, Defense and Marine | 0 | B07A112BC1-ND | 326,35273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 312,82600 € | 3 128,26 € |
| Unit Price without VAT: | 312,82600 € |
|---|---|
| Unit Price with VAT: | 375,39120 € |


