
VG-95218-T025-G005 | |
|---|---|
DigiKey Part Number | VG-95218-T025-G005-ND |
Manufacturer | |
Manufacturer Product Number | VG-95218-T025-G005 |
Description | HOOK-UP STRND 600/1000V BLACK |
Customer Reference | |
Detailed Description | Hook-Up Wire 7/7/7/94 Black 600/1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 7/7/7/94 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.244" (31.60mm) | |
Jacket (Insulation) Thickness | 0.081" (2.07mm) | |
Length | - | |
Voltage | 600/1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |

