Copper, Bare Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 000 In Stock | 1 000 : 0,48406 € Spool | - | Spool | Active | Hook-Up | 28 AWG | 41/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | Black | UL Style 1692/1568 | - | - | - | ||
331 In Stock | 1 : 3,84000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.276" (7.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | - | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
1 900 In Stock 9 Factory | 100 : 2,92030 € Spool | - | Spool | Active | Hook-Up | 2 AWG | 19/0.0591" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.410" (10.41mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
6 978 In Stock | 1 : 4,89000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.315" (8.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
198 In Stock | 1 : 10,75000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 4 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.433" (11.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
291 In Stock | 1 : 15,48000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.492" (12.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
1 316 In Stock | 1 : 20,55000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2/0 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.650" (16.51mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
305 In Stock | 1 : 25,63000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 2/0 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.689" (17.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
385 In Stock | 1 : 28,61000 € Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Red | - | - | - | - | ||
380 In Stock | 1 : 28,61000 € Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Black | - | - | - | - | ||
281 In Stock | 1 : 21,45000 € Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
616 In Stock | 1 : 38,49000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 4/0 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.846" (21.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
118 In Stock 124 Factory | 1 : 39,63000 € Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Bare | Polyphenylene Ether (PPE) | 0.040" (1.02mm) | 0.008" (0.20mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Black | - | - | - | - | |||
49 In Stock | 1 : 64,50000 € Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | - | - | ||
50 In Stock | 1 : 100,87000 € Spool | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Bare | Polyphenylene Ether (PPE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Red | - | - | - | - | |||
52 In Stock 1 Factory | 1 : 109,51000 € Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1028/1231 | - | - | - | ||
31 In Stock | 1 : 109,51000 € Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1028/1231 | - | - | - | ||
39 In Stock 11 Factory | 1 : 150,42000 € Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
30 In Stock 8 Factory | 1 : 150,42000 € Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
48 In Stock | 1 : 222,18000 € Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Bare | Polyphenylene Ether (PPE) | 0.046" (1.17mm) | 0.008" (0.20mm) | 1000.0' (304.8m) | 300V | -40°C ~ 110°C | White | - | - | - | - | |||
3 000 In Stock | 1 000 : 0,32821 € Spool | Spool | Active | Hook-Up | 18 AWG | 19/0.0092" | Copper, Bare | Polyphenylene Ether (PPE) | 0.062" (1.57mm) | 0.008" (0.20mm) | 1000.0' (304.8m) | 300V | -40°C ~ 110°C | Blue | - | - | - | - | |||
3 000 In Stock | 1 000 : 0,32821 € Spool | Spool | Active | Hook-Up | 18 AWG | 19/0.0092" | Copper, Bare | Polyphenylene Ether (PPE) | 0.062" (1.57mm) | 0.008" (0.20mm) | 1000.0' (304.8m) | 300V | -40°C ~ 110°C | Yellow | - | - | - | - | |||
1 900 In Stock 6 Factory | 100 : 0,45830 € Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Bare | Polyphenylene Ether (PPE) | 0.046" (1.17mm) | 0.008" (0.20mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Red | - | - | - | - | |||
8 280 In Stock | 1 640 : 0,77805 € Spool | Spool | Active | Hook-Up | 10 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 1640.0' (499.9m) | - | - | Green, Yellow | UL Style 10269 | - | - | - | |||
1 000 In Stock | 1 000 : 0,62878 € Spool | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Bare | Polyphenylene Ether (PPE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 1000.0' (304.8m) | 300V | -40°C ~ 110°C | Blue | - | - | - | - |