Direct

TAK-SLEEVE-NO.1-X-STK | |
|---|---|
DigiKey Part Number | TAK-SLEEVE-NO.1-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | TAK-SLEEVE-NO.1-X-STK |
Description | HEATSHRINK 1/2" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Cut-Through Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 155°C |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB34392001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB34392001-ND | 13,00914 € | Direct |

