Image for NB34392001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB34392001

DigiKey Part Number
484-NB34392001-ND
Manufacturer
Manufacturer Product Number
NB34392001
Description
HEATSHRINK 1/2" TAK-SLEEVE-NO.1-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Cut-Through Resistant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
155°C
Shrinkage Ratio
Shelf Life
36 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 50013,00914 €19 513,71 €
Unit Price without VAT:13,00914 €
Unit Price with VAT:15,61097 €