
HX-CT-50M-3.2-OUT-5 | |
---|---|
DigiKey Part Number | 484-HX-CT-50M-3.2-OUT-5-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-3.2-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Green 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.126" (3.20mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 6,35740 € | 317,87 € |
100 | 5,86210 € | 586,21 € |
Unit Price without VAT: | 6,35740 € |
---|---|
Unit Price with VAT: | 7,62888 € |


