cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-CT-50M-3.2-OUT-6

DigiKey Part Number
484-HX-CT-50M-3.2-OUT-6-ND
Manufacturer
Manufacturer Product Number
HX-CT-50M-3.2-OUT-6
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Blue 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.126" (3.20mm)
Inner Diameter - Recovered
0.063" (1.60mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
506,35740 €317,87 €
1005,86210 €586,21 €
Manufacturers Standard Package
Unit Price without VAT:6,35740 €
Unit Price with VAT:7,62888 €
Alternate Color
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: 6,35740 €
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: 6,35740 €
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: 6,35740 €