RPS-CT-50M-12.7-OUT-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 7,31970 €
Datasheet
Image for RPS-CT-50M-12.7-OUT-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-CT-50M-12.7-OUT-5

DigiKey Part Number
484-RPS-CT-50M-12.7-OUT-5-ND
Manufacturer
Manufacturer Product Number
RPS-CT-50M-12.7-OUT-5
Description
PRINTABLE CONTINOUS TUBING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Green 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.166" (4.22mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Box
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-30°C ~ 105°C
Shrinkage Ratio
Shelf Life
144 Months
Length
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS-CT-50M-1/2-OUT-5TE Connectivity Raychem Cable Protection0484-TMS-CT-50M-1/2-OUT-5-ND7,31970 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1008,32780 €832,78 €
Manufacturers Standard Package
Unit Price without VAT:8,32780 €
Unit Price with VAT:9,99336 €
Alternate Color
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: 7,10870 €
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: 8,62020 €