
DCPT-38/19-45-SP | |
|---|---|
DigiKey Part Number | 484-DCPT-38/19-45-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-38/19-45-SP |
Description | HEAT SHRINK 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.496" (38.00mm) 2 to 1 Green, Yellow 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.496" (38.00mm) | Base Product Number |
Inner Diameter - Recovered 0.748" (19.00mm) |



