
DCPT-38/19-45-SP | |
|---|---|
DigiKey Part Number | 484-DCPT-38/19-45-SP-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-38/19-45-SP |
Description | HEATSHRINK 1.496" GRN/YLW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.496" (38.00mm) 2 to 1 Green, Yellow 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 196.8' (60.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.496" (38.00mm) | Spool Size 196.8' (60.0m) |
Inner Diameter - Recovered 0.748" (19.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,65883 € | 1 179,53 € |
| Unit Price without VAT: | 19,65883 € |
|---|---|
| Unit Price with VAT: | 23,59060 € |



