CMC-0553-6-3-F871 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 15,12934 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 15,12934 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC-0553-6-3-F871

DigiKey Part Number
CMC-0553-6-3-F871-ND
Manufacturer
Manufacturer Product Number
CMC-0553-6-3-F871
Description
HOOK-UP DUAL WALL STRND 6AWG BLU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up, Dual Wall Wire 133/27 Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.267" (6.78mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 00015,12934 €15 129,34 €
Manufacturers Standard Package
Unit Price without VAT:15,12934 €
Unit Price with VAT:18,15521 €