Parametric Equivalent
Parametric Equivalent

CMC-0553-6-2-F871 | |
|---|---|
DigiKey Part Number | CMC-0553-6-2-F871-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0553-6-2-F871 |
Description | HOOK-UP DUAL WALL STRND 6AWG BLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up, Dual Wall Wire 133/27 Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.267" (6.78mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,12934 € | 15 129,34 € |
| Unit Price without VAT: | 15,12934 € |
|---|---|
| Unit Price with VAT: | 18,15521 € |

