Parametric Equivalent
Parametric Equivalent

CB5377-000 | |
|---|---|
DigiKey Part Number | CB5377-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5377-000 |
Description | HEATSHRINK 1.7" X 4' BLACK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.700" (43.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-17X4 | TE Connectivity Raychem Cable Protection | 0 | BSTS-17X4-ND | 26,21000 € | Parametric Equivalent |
| CB5378-000 | TE Connectivity Raychem Cable Protection | 34 | CB5378-000-ND | 48,00000 € | Parametric Equivalent |
| BSTS-17X4 | TE Connectivity | 0 | 1111-BSTS-17X4-ND | 26,81900 € | Parametric Equivalent |
| CJ2132-000 | TE Connectivity Aerospace, Defense and Marine | 0 | CJ2132-000-ND | 43,85100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 51,77100 € | 1 035,42 € |
| Unit Price without VAT: | 51,77100 € |
|---|---|
| Unit Price with VAT: | 62,12520 € |






