Parametric Equivalent

CB5288-000 | |
|---|---|
DigiKey Part Number | CB5288-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5288-000 |
Description | HEATSHRINK 1.7" X 1' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 1.700" (43.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-12-17/FR/97 | TE Connectivity Raychem Cable Protection | 0 | SST-12-17/FR/97-ND | 13,25748 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,72205 € | 3 744,41 € |
| Unit Price without VAT: | 18,72205 € |
|---|---|
| Unit Price with VAT: | 22,46646 € |



