Parametric Equivalent

| 99M0111-16-2 | |
|---|---|
| DigiKey Part Number | 99M0111-16-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 99M0111-16-2 | 
| Description | HOOK-UP DL WALL STRND 16AWG RED | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/0.0118" Red 600V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/0.0118" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
| Length | - | |
| Voltage | 600V | |
| Operating Temperature | 120°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 281 | 0,95447 € | 3 131,62 € | 
| Unit Price without VAT: | 0,95447 € | 
|---|---|
| Unit Price with VAT: | 1,14536 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France