
99M0111-16-2L | |
|---|---|
DigiKey Part Number | 99M0111-16-2L-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-16-2L |
Description | HOOK-UP DL WALL STRND 16AWG RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/0.0118" Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 281 | 0,82176 € | 2 696,19 € |
| 6 562 | 0,77986 € | 5 117,44 € |
| 9 843 | 0,76808 € | 7 560,21 € |
| Unit Price without VAT: | 0,82176 € |
|---|---|
| Unit Price with VAT: | 0,98611 € |

