Parametric Equivalent

22759/33-26-4-L218 | |
|---|---|
DigiKey Part Number | 22759/33-26-4-L218-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-26-4-L218 |
Description | HOOK-UP STRND 26AWG 600V YELLOW |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/38 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP4686-000 | TE Connectivity Raychem Cable Protection | 0 | CP4686-000-ND | 1,01214 € | Parametric Equivalent |

