
CP4686-000 | |
|---|---|
DigiKey Part Number | CP4686-000-ND |
Manufacturer | |
Manufacturer Product Number | CP4686-000 |
Description | HOOK-UP STRND 26AWG 600V YELLOW |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01214 € | 5 060,70 € |
| Unit Price without VAT: | 1,01214 € |
|---|---|
| Unit Price with VAT: | 1,21457 € |

