Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
TE Connectivity Relay Products | Digi-Key Daily
Circuit Breaker Basics - Another Teaching Moment

W33-S1N1Q-20

DigiKey Part Number
PB260-ND
Manufacturer
Manufacturer Product Number
W33-S1N1Q-20
Description
CIR BRKR THRM 20A 250VAC 50VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,59000 €98,59 €
589,65600 €448,28 €
1086,74200 €867,42 €
6081,14517 €4 868,71 €
Manufacturers Standard Package
Unit Price without VAT:98,59000 €
Unit Price with VAT:118,30800 €
Alternate Color
CIR BRKR THRM 20A 250VAC 50VDC
In-Stock: 0
Unit Price: 80,21917 €