Similar




T9AV5D22-18 | |
|---|---|
DigiKey Part Number | T9AV5D22-18-ND |
Manufacturer | |
Manufacturer Product Number | T9AV5D22-18 |
Description | RELAY GEN PURPOSE SPDT 20A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Obsolete | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 5540VA | Relay Type |
Coil Current 55.6 mA | Coil Resistance 324 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9GV5L24-18 | TE Connectivity Potter & Brumfield Relays | 77 | PB2411-ND | 4,26000 € | Similar |


