




T9GV5L24-18 | |
|---|---|
DigiKey Part Number | PB2411-ND |
Manufacturer | |
Manufacturer Product Number | T9GV5L24-18 |
Description | RELAY GEN PURPOSE SPDT 20A 18V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 50 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,79500 € | 37,95 € |
| 30 | 3,59067 € | 107,72 € |
| 50 | 3,49980 € | 174,99 € |
| 100 | 3,37960 € | 337,96 € |
| 250 | 3,22716 € | 806,79 € |
| 500 | 3,11634 € | 1 558,17 € |
| 1 000 | 3,00923 € | 3 009,23 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,11200 € |

