Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
TE Connectivity Relay Products | Digi-Key Daily
Circuit Breaker Basics - Another Teaching Moment

W33-S2N1Q-20

DigiKey Part Number
W33-S2N1Q-20-ND
Manufacturer
Manufacturer Product Number
W33-S2N1Q-20
Description
CIR BRKR THRM 20A 250VAC 50VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12080,21917 €9 626,30 €
Manufacturers Standard Package
Unit Price without VAT:80,21917 €
Unit Price with VAT:96,26300 €
Alternate Color
CIR BRKR THRM 20A 250VAC 50VDC
In-Stock: 130
Unit Price: 98,59000 €