Parametric Equivalent
Parametric Equivalent

SMF31K0JT | |
|---|---|
DigiKey Part Number | A103560TR-ND - Tape & Reel (TR) A103560CT-ND - Cut Tape (CT) A103560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF31K0JT |
Description | RES SMD 1K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF31K0JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF31K0JTX | TE Connectivity Passive Product | 0 | SMF31K0JTX-ND | 0,26346 € | Parametric Equivalent |
| SMF31K0JT | TE Connectivity | 0 | 1111-SMF31K0JTTR-ND | 0,26769 € | Parametric Equivalent |
| SMF31K0JTX | TE Connectivity | 0 | 1111-SMF31K0JTXTR-ND | 0,30437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,40560 € | 10,14 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32470 € | 32,47 € |
| 250 | 0,28376 € | 70,94 € |
| 500 | 0,25820 € | 129,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23647 € | 236,47 € |
| 2 000 | 0,21800 € | 436,00 € |
| 3 000 | 0,20851 € | 625,53 € |
| 5 000 | 0,19778 € | 988,90 € |
| 7 000 | 0,19138 € | 1 339,66 € |
| 10 000 | 0,18513 € | 1 851,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |



