
SMF31K0JTX | |
|---|---|
DigiKey Part Number | SMF31K0JTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF31K0JTX |
Description | RES SMD 1K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF31K0JT | TE Connectivity Passive Product | 0 | A103560CT-ND | 0,73000 € | Parametric Equivalent |
| SMF31K0JT | TE Connectivity | 0 | 1111-SMF31K0JTTR-ND | 0,26769 € | Parametric Equivalent |
| SMF31K0JTX | TE Connectivity | 0 | 1111-SMF31K0JTXTR-ND | 0,30437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26346 € | 263,46 € |
| Unit Price without VAT: | 0,26346 € |
|---|---|
| Unit Price with VAT: | 0,31615 € |



